345-068-544-812

Heilind Number:EDA345-068-544-812
Manufacturer:EDAC
Manufacturer Number:345-068-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-544-812

Detailed Description

Enhance connectivity within your electronic devices with this Green Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows and 68 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient transmission of signals. Its compact design, with a pitch of .1 in and row spacing of .2 in, facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.