345-068-555-201

Heilind Number:EDA345-068-555-201
Manufacturer:EDAC
Manufacturer Number:345-068-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-555-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The connector offers 68 positions with a pitch of .1 inches, ideal for seamlessly linking components on your PCB. Crafted with precision, it guarantees secure and stable connections, thanks to its copper alloy contact material. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and 2-row design make installation hassle-free, while the green color adds a touch of vibrancy to your PCB layout. Upgrade your connectivity solutions with this essential component.