345-068-555-207

Heilind Number:EDA345-068-555-207
Manufacturer:EDAC
Manufacturer Number:345-068-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation for easy installation. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments with an operating temperature range of -40 to 105 °C. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, this connector offers 68 positions for optimal signal transmission. The copper alloy contact material guarantees efficient conductivity, while the vibrant green color adds a touch of visual distinction. Whether you're working on a new project or upgrading existing hardware, this connector is a must-have for any electronics enthusiast.