345-068-555-212

Heilind Number:EDA345-068-555-212
Manufacturer:EDAC
Manufacturer Number:345-068-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-555-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in diverse environments. With two rows and a total of 68 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component.