345-068-555-258

Heilind Number:EDA345-068-555-258
Manufacturer:EDAC
Manufacturer Number:345-068-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-555-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows and a total of 68 positions, it offers ample space for efficient signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise mounting on your PCB. Its straight mount orientation further simplifies installation. Upgrade your electronic projects with this essential connector, a perfect choice for professionals and hobbyists alike. Available in our wide range of PCB connectors, it guarantees optimal performance and durability. Elevate your connectivity solutions with this essential component.