345-068-555-288

Heilind Number:EDA345-068-555-288
Manufacturer:EDAC
Manufacturer Number:345-068-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-555-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring two rows and 68 positions, it ensures seamless data transmission on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure interconnection. Crafted with copper alloy contacts, it provides excellent conductivity and signal integrity. Its straight mount orientation makes installation a breeze. Upgrade your electronic assemblies with this essential component.