345-068-555-502

Heilind Number:EDA345-068-555-502
Manufacturer:EDAC
Manufacturer Number:345-068-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-555-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green housing made of durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in any setting. With two rows of 68 copper alloy contacts, it offers seamless data transfer and power distribution. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in this connector for robust and consistent performance in your electronic assemblies.