345-068-555-504

Heilind Number:EDA345-068-555-504
Manufacturer:EDAC
Manufacturer Number:345-068-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-555-504

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions with a pitch of .1 inches, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while the Copper Alloy contact material provides reliable conductivity. With a straight mount orientation and two rows for easy installation, this connector is perfect for various electronic applications. Operating at temperatures ranging from -40 to 105°C, it offers exceptional performance in both standard and challenging environments. Upgrade your connectivity solution with this robust and versatile connector.