345-068-555-512

Heilind Number:EDA345-068-555-512
Manufacturer:EDAC
Manufacturer Number:345-068-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-555-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 68 positions across 2 rows, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees long-lasting performance even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and stability in assembly. The contact material, made of copper alloy, ensures reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.