345-068-555-558

Heilind Number:EDA345-068-555-558
Manufacturer:EDAC
Manufacturer Number:345-068-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-555-558

Detailed Description

Enhance connectivity in your electronic designs with this 68-position Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a compact pitch of .1 inches and two rows for efficient PCB integration, it ensures seamless data transfer. Operating in temperatures ranging from -40 to 105°C, it offers reliability in various environments. Whether for industrial or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your PCB designs with this essential component.