345-068-555-578

Heilind Number:EDA345-068-555-578
Manufacturer:EDAC
Manufacturer Number:345-068-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-555-578

Detailed Description

Enhance your electronic connections with this high-performance green board-to-board PCB connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability in any application. With two rows and 68 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for enhanced connectivity and performance.