345-068-555-802

Heilind Number:EDA345-068-555-802
Manufacturer:EDAC
Manufacturer Number:345-068-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-555-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in striking Green. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation in various environments, with an operating temperature range of -40 to 105°C. Its 68 positions, organized in 2 rows with a pitch of .1 inches and row spacing of .2 inches, facilitate seamless data transmission. Crafted with Copper Alloy contacts, it guarantees efficient power delivery with an amperage of 3A. The straight mount orientation offers easy installation, making it ideal for diverse applications in the electronics industry. Upgrade your systems with this essential connector for optimal performance and connectivity.