345-068-555-803

Heilind Number:EDA345-068-555-803
Manufacturer:EDAC
Manufacturer Number:345-068-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-555-803

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board to Board PCB connector. Featuring a sleek green design, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 68 positions, this connector offers ample room for seamless data transmission. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees reliable performance. The straight mount orientation and compact size make it easy to install, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your PCB assembly with this essential component for optimal connectivity.