345-068-555-858

Heilind Number:EDA345-068-555-858
Manufacturer:EDAC
Manufacturer Number:345-068-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-555-858

Detailed Description

Enhance connectivity with our green Board To Board PCB Connector, featuring a robust UL 94V-0 Thermoplastic Polyester housing for durability. Designed for optimal performance, this connector boasts 68 copper alloy contact positions across two rows, ensuring secure and reliable connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your electronic assemblies with this essential component.