345-068-556-203

Heilind Number:EDA345-068-556-203
Manufacturer:EDAC
Manufacturer Number:345-068-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-556-203

Detailed Description

Enhance connectivity within your electronic devices with this 68-position straight mount PCB connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in harsh environments. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Upgrade your system with this high-quality green connector, designed for seamless integration and long-lasting durability.