345-068-556-207

Heilind Number:EDA345-068-556-207
Manufacturer:EDAC
Manufacturer Number:345-068-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-556-207

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring a sleek, green UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With two rows of 68 copper alloy contacts, it offers seamless data transfer and power delivery. The .1 inch pitch and .2 inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its durability and precision to keep your electronic devices running smoothly. Elevate your PCB design with this essential connector.