345-068-556-208

Heilind Number:EDA345-068-556-208
Manufacturer:EDAC
Manufacturer Number:345-068-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-556-208

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring a sleek and durable Green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 68 Copper Alloy contacts, this connector offers reliable power transmission with an amperage of 3A. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed for optimal performance in various environments. Upgrade your connectivity solutions with this essential component.