345-068-556-258

Heilind Number:EDA345-068-556-258
Manufacturer:EDAC
Manufacturer Number:345-068-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-556-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a double-row layout with 68 positions, facilitating efficient data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliable operation even in harsh environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation onto your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Elevate your electronic assemblies with this essential component.