345-068-556-288

Heilind Number:EDA345-068-556-288
Manufacturer:EDAC
Manufacturer Number:345-068-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-556-288

Detailed Description

Enhance your PCB connectivity with this high-quality 68-position board-to-board connector. Designed for seamless integration, it features a 2-row layout with a .1-inch pitch, ideal for compact setups. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts offer reliable conductivity. With a straight mount orientation, it's easy to install and guarantees a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronics with this essential component.