345-068-556-503

Heilind Number:EDA345-068-556-503
Manufacturer:EDAC
Manufacturer Number:345-068-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-556-503

Detailed Description

Enhance your PCB connections with this high-quality green board-to-board connector. With a sleek housing made of UL 94V-0 thermoplastic polyester, it offers both durability and safety. Featuring two rows of 68 copper alloy contacts, this connector ensures reliable power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this straight-mount connector for seamless integration into your electronic devices.