345-068-556-507

Heilind Number:EDA345-068-556-507
Manufacturer:EDAC
Manufacturer Number:345-068-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-556-507

Detailed Description

Enhance your PCB connectivity with this 2-row Card Edge Connector, boasting a total of 68 positions for efficient data transfer. Designed for seamless integration, it features a compact pitch of .1 inches and a row spacing of .2 inches, ensuring optimal performance in your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity, even in harsh environments with an operating temperature range of -40 to 105°C. The contact material, Copper Alloy, provides reliable conductivity for smooth signal transmission. With a straight mount orientation, installation is a breeze. Elevate your electronic projects with this high-quality connector, a must-have for any PCB enthusiast.