345-068-556-508

Heilind Number:EDA345-068-556-508
Manufacturer:EDAC
Manufacturer Number:345-068-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-556-508

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a vibrant green color and durable UL 94V-0 thermoplastic polyester housing, it offers reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures efficient data transmission. Boasting 68 positions and a straight mount orientation, it allows for seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic assembly project. Elevate your connectivity solutions with this top-of-the-line card edge connector.