345-068-556-512

Heilind Number:EDA345-068-556-512
Manufacturer:EDAC
Manufacturer Number:345-068-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for durability and efficiency, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of 68 copper alloy contacts, this connector offers seamless data transmission with minimal signal loss. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this green-colored connector, an essential component for seamless electronic device operation.