345-068-556-558

Heilind Number:EDA345-068-556-558
Manufacturer:EDAC
Manufacturer Number:345-068-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-556-558

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 68 positions across two rows with a pitch of .1 inches, it allows for efficient data transfer. The contact material, made of durable Copper Alloy, ensures reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers superior protection and safety. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your circuitry with this green-colored connector, perfect for professional and DIY projects.