345-068-556-588

Heilind Number:EDA345-068-556-588
Manufacturer:EDAC
Manufacturer Number:345-068-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-556-588

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, featuring 68 positions for secure and efficient linking. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance even in challenging environments. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and compact installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in the quality and durability of this connector to optimize your electronic setups.