345-068-556-804

Heilind Number:EDA345-068-556-804
Manufacturer:EDAC
Manufacturer Number:345-068-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-556-804

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Boasting a vibrant green hue, it not only stands out visually but also delivers exceptional functionality with a 3A amperage capacity. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connections. Featuring two rows with 68 positions in total, this connector offers ample room for your board-to-board connections. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and efficient assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various application environments. Upgrade your setup with this essential component and experience seamless connectivity like never before.