345-068-556-807

Heilind Number:EDA345-068-556-807
Manufacturer:EDAC
Manufacturer Number:345-068-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant Green hue, it offers both reliability and visual appeal. With a pitch of .1 inch and row spacing of .2 inch, this connector ensures precise and secure connections between two circuit boards. The copper alloy contact material guarantees excellent conductivity, while the 68 positions spread across 2 rows accommodate multiple connections. Designed for straight mount orientation, it is easy to install and perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your setup with this essential component for seamless data transmission and power distribution.