345-068-556-808

Heilind Number:EDA345-068-556-808
Manufacturer:EDAC
Manufacturer Number:345-068-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed with precision and durability in mind, it features 68 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in extreme temperature conditions ranging from -40 to 105 °C. Crafted with Copper Alloy contacts, it guarantees optimal signal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient board-to-board communication. Its straight mount orientation allows for easy installation, making it ideal for various industrial applications. Elevate your connectivity standards with this versatile and dependable connector.