345-068-556-812

Heilind Number:EDA345-068-556-812
Manufacturer:EDAC
Manufacturer Number:345-068-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-556-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek design in vibrant green, this connector is designed for seamless integration, offering 68 positions across 2 rows for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and stable connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliability in various conditions. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.