345-068-556-858

Heilind Number:EDA345-068-556-858
Manufacturer:EDAC
Manufacturer Number:345-068-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-556-858

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a high-performance component designed for seamless integration. With a vibrant Green hue and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures both visual appeal and reliable functionality. Featuring two rows of contact points made from Copper Alloy, this connector offers exceptional conductivity and longevity. Perfect for a variety of applications, it boasts a pitch of .1 inches and row spacing of .2 inches, accommodating 68 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your electronic assemblies with this essential connector, a standout in our extensive range of cutting-edge PCB connectivity solutions.