345-068-558-102

Heilind Number:EDA345-068-558-102
Manufacturer:EDAC
Manufacturer Number:345-068-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions with a single row layout and a compact pitch of .1 inches for efficient signal transmission. The connector boasts durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance even in demanding environments. With a right-angle mount orientation, it offers flexibility in assembly, while its wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Perfect for maximizing space on your PCBs, this green-colored connector is a must-have for any electronics project.