345-068-558-178

Heilind Number:EDA345-068-558-178
Manufacturer:EDAC
Manufacturer Number:345-068-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-178

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek design with a vibrant green color, it not only adds a pop of style but also ensures efficient power transmission with an amperage of 3A. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety in operation. With a single row layout and a pitch of .1 inch, it offers seamless integration onto your PCB. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for flexible installation. Perfect for a wide range of applications, this connector boasts 68 positions for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your device's connectivity with this essential component.