345-068-558-201

Heilind Number:EDA345-068-558-201
Manufacturer:EDAC
Manufacturer Number:345-068-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color, it offers 68 positions in a dual-row layout, ensuring ample connectivity options for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any environment. The copper alloy contact material and precise .1-inch pitch deliver reliable data transmission, while the right-angle mount orientation allows for seamless integration into your circuitry. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.