345-068-558-203

Heilind Number:EDA345-068-558-203
Manufacturer:EDAC
Manufacturer Number:345-068-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-203

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a right angle mount orientation, making it ideal for space-saving installations. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in a wide range of operating conditions, from -40 to 105 °C. Boasting two rows and 68 positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing allow for easy and secure connections, while the green color adds a touch of versatility to your design. Upgrade your device's connectivity with this essential component.