345-068-558-207

Heilind Number:EDA345-068-558-207
Manufacturer:EDAC
Manufacturer Number:345-068-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Card Edge Connector. Designed for optimal performance, this connector features a high amperage of 3 A, ensuring efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 68 positions, it offers seamless integration for your electronic devices. The copper alloy contact material and .1-inch pitch deliver reliable signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.