345-068-558-208

Heilind Number:EDA345-068-558-208
Manufacturer:EDAC
Manufacturer Number:345-068-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-208

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek green design that seamlessly integrates with your setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, reliability is guaranteed. The connector boasts 68 positions across two rows, with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient and accurate connections. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your system with this essential component, a must-have in any electronic setup.