345-068-558-402

Heilind Number:EDA345-068-558-402
Manufacturer:EDAC
Manufacturer Number:345-068-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-402

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, its 68-position layout ensures reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact layouts. Its right-angle mount orientation allows for flexible installation, and with an amperage of 3A and an operating temperature range of -40 to 105°C, it excels in demanding environments. Upgrade your electronic assemblies with this high-performance connector, perfect for a wide range of applications.