345-068-558-403

Heilind Number:EDA345-068-558-403
Manufacturer:EDAC
Manufacturer Number:345-068-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-403

Detailed Description

Enhance your electronic connections with this high-quality Board-To-Board PCB Connector. Designed for efficiency and performance, it features 68 positions in a single row, ensuring seamless integration within your circuitry. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for easy installation, and it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential connector for optimal functionality.