345-068-558-404

Heilind Number:EDA345-068-558-404
Manufacturer:EDAC
Manufacturer Number:345-068-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-404

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring 68 positions for seamless data transfer, this connector ensures reliable performance. The right angle mount orientation allows for convenient installation on your PCB. With a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and efficient signal transmission. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.