345-068-558-407

Heilind Number:EDA345-068-558-407
Manufacturer:EDAC
Manufacturer Number:345-068-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-407

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a right-angle mount orientation, ensuring secure and efficient PCB connections. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it maximizes space efficiency on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Trust in our top-quality connector for superior performance in your electronic designs.