345-068-558-478

Heilind Number:EDA345-068-558-478
Manufacturer:EDAC
Manufacturer Number:345-068-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-478

Detailed Description

Stay connected with ease using our Green Board To Board PCB Connector. With a compact design featuring a single row and 68 positions, this connector offers seamless communication between your PCB boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in various environments. The right-angle mount orientation allows for efficient installation, while the .1-inch pitch and .2-inch row spacing facilitate easy connections. Operating seamlessly between -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component for your electronic projects.