345-068-558-488

Heilind Number:EDA345-068-558-488
Manufacturer:EDAC
Manufacturer Number:345-068-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-488

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for efficiency, it features a single row with 68 positions and a .1-inch pitch, ensuring precise and secure mating. The right-angle mount orientation offers versatility in assembly, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with Copper Alloy contacts, it ensures reliable conductivity. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in various environments. Upgrade your connectivity solutions with this essential component.