345-068-558-502

Heilind Number:EDA345-068-558-502
Manufacturer:EDAC
Manufacturer Number:345-068-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation in a variety of environments. With 68 gold-plated Copper Alloy contacts, it offers optimal conductivity and signal integrity. The right-angle mount orientation and .1-inch pitch make it ideal for space-saving designs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your electronics with this essential component for seamless board-to-board connections.