345-068-558-503

Heilind Number:EDA345-068-558-503
Manufacturer:EDAC
Manufacturer Number:345-068-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-503

Detailed Description

Efficiently connect your circuit boards with this high-performance Board To Board PCB Connector. With a compact design featuring two rows of 68 positions, it offers seamless connectivity for your electronic components. The right angle mount orientation ensures easy integration into your PCB layout. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component for your electronic projects.