345-068-558-504

Heilind Number:EDA345-068-558-504
Manufacturer:EDAC
Manufacturer Number:345-068-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-504

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration in electronic systems. With 68 positions available and a dual-row configuration, it offers ample room for intricate circuitry. The right-angle mount orientation ensures a space-efficient setup, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring copper alloy contacts for reliable conductivity, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for professional applications, it's a must-have component for your electronic projects. Elevate your connectivity game with this essential connector.