345-068-558-508

Heilind Number:EDA345-068-558-508
Manufacturer:EDAC
Manufacturer Number:345-068-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-508

Detailed Description

Enhance connectivity within your electronic devices with this reliable and high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and efficient operation. Its two rows of 68 copper alloy contacts offer seamless power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate precise mating, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality design to optimize your PCB connectivity needs.