345-068-558-512

Heilind Number:EDA345-068-558-512
Manufacturer:EDAC
Manufacturer Number:345-068-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-512

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector, featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety and durability. With two rows of 68 copper alloy contacts, it ensures reliable power transmission at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for seamless PCB integration. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless and reliable data transmission.