345-068-558-588

Heilind Number:EDA345-068-558-588
Manufacturer:EDAC
Manufacturer Number:345-068-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-588

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of 68 copper alloy contacts, each with a pitch of .1 inches, this connector ensures reliable connectivity in any electronic setup. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various industries. Upgrade your connectivity solutions with this efficient and versatile connector.