345-068-558-603

Heilind Number:EDA345-068-558-603
Manufacturer:EDAC
Manufacturer Number:345-068-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-603

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in striking green. Designed for seamless integration, it boasts a 1-row configuration with 68 positions for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and optimal conductivity. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Perfect for professional or DIY projects, this connector is a must-have for seamless PCB assembly. Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in striking green. Designed for seamless integration, it boasts a 1-row configuration with 68 positions for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and optimal conductivity. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Perfect for professional or DIY projects, this connector is a must-have for seamless PCB assembly.