345-068-558-604

Heilind Number:EDA345-068-558-604
Manufacturer:EDAC
Manufacturer Number:345-068-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-604

Detailed Description

Enhance your circuitry with our Board to Board PCB Connector, a vital component for seamless electronic connections. Designed for efficiency, this connector features 68 positions with a 0.1-inch pitch, ensuring secure and precise alignment. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. Its right-angle mount orientation offers flexibility in installation, while its 3A amperage and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this connector for reliable and efficient performance in your electronic projects.